837-018-523-212

Heilind Number:EDA837-018-523-212
Manufacturer:EDAC
Manufacturer Number:837-018-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-523-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green color. With a 3A amperage capacity, it ensures reliable power transmission in demanding environments. Its two rows and 18 positions accommodate multiple connections, while the copper alloy contact material guarantees secure and efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, facilitating seamless board-to-board integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.