837-018-523-608

Heilind Number:EDA837-018-523-608
Manufacturer:EDAC
Manufacturer Number:837-018-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-523-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row with 18 positions, perfect for streamlined board-to-board connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and reliable Copper Alloy contacts, it ensures optimal performance even in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality in diverse applications. Upgrade your connectivity solutions with this essential component.