837-018-523-612

Heilind Number:EDA837-018-523-612
Manufacturer:EDAC
Manufacturer Number:837-018-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-523-612

Detailed Description

Experience reliable performance with our High Temp Card Edge Connector. Designed for demanding applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A, it ensures efficient power transmission. The contact material, crafted from Copper Alloy, guarantees secure connectivity. Boasting a single row configuration with 18 positions, it offers seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in this essential component for your PCB assembly needs.