837-018-523-804

Heilind Number:EDA837-018-523-804
Manufacturer:EDAC
Manufacturer Number:837-018-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-523-804

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector, perfect for demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in extreme conditions. With two rows of Copper Alloy contacts and a pitch of .156 inches, it provides secure and efficient connectivity for your circuit boards. The straight mount orientation and 18 positions make it easy to integrate into your system, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this essential component for seamless board-to-board connections in your projects.