837-018-523-807

Heilind Number:EDA837-018-523-807
Manufacturer:EDAC
Manufacturer Number:837-018-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-523-807

Detailed Description

Enhance the connectivity of your high-temperature applications with our Green High Temp Card Edge Connector. Built for reliability, it boasts a 3 A amperage, ensuring efficient power transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability even in the toughest environments. With two rows and eighteen positions, it offers ample connectivity options, while the Copper Alloy contact material ensures secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your industrial or electronic projects. Trust in its straight mount orientation for easy installation and seamless integration on your board. Upgrade your connectivity solutions with this essential component.