837-018-523-808

Heilind Number:EDA837-018-523-808
Manufacturer:EDAC
Manufacturer Number:837-018-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-523-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a vibrant green color and is equipped to handle up to 3 A of power. Its housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With two rows and 18 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Whether for industrial or commercial applications, this connector is built to withstand extreme operating temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for seamless integration into your PCB setup. Explore our range of products to discover more essential connectors for your electronic projects.