837-018-523-812

Heilind Number:EDA837-018-523-812
Manufacturer:EDAC
Manufacturer Number:837-018-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-523-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Its sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With two rows of precision-engineered Copper Alloy contacts, offering a pitch of .156 inches and accommodating 18 positions, this connector guarantees seamless and efficient data transmission. Operating flawlessly between -40 to 105°C, it is ideal for a wide range of applications. The straight mount orientation and row spacing of .2 inches further enhance its versatility, making it a must-have component in your PCB setup. Elevate your connectivity game with this top-of-the-line solution.