837-018-524-101

Heilind Number:EDA837-018-524-101
Manufacturer:EDAC
Manufacturer Number:837-018-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-101

Detailed Description

Upgrade your high-temperature electronic connections with our durable Card Edge Connector in a vibrant green hue. Engineered for reliable performance in challenging environments, this connector features a single row design with eighteen positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures robust conductivity and flame-retardant properties. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications, from industrial machinery to automotive systems. Trust in its straight mount orientation for easy installation and connectivity. Elevate your PCB connections with this essential component.