837-018-524-102

Heilind Number:EDA837-018-524-102
Manufacturer:EDAC
Manufacturer Number:837-018-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-102

Detailed Description

Maximize performance in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 18 positions, each crafted with precision from Copper Alloy for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing ensures safety and compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, installation is seamless on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding applications in various industries. Trust in our connector for efficient board-to-board connections, available in a sleek green finish.