837-018-524-108

Heilind Number:EDA837-018-524-108
Manufacturer:EDAC
Manufacturer Number:837-018-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-108

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row of 18 positions and a pitch of .156 inches, it offers seamless integration for your electronic setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in its 3A amperage rating for efficient power transfer. Upgrade your connectivity solutions with this essential component.