837-018-524-112

Heilind Number:EDA837-018-524-112
Manufacturer:EDAC
Manufacturer Number:837-018-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-112

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Green High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row of 18 positions with a pitch of .156 inches, ensuring secure and precise connections. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent flame resistance and protection. Crafted with copper alloy contacts, it guarantees reliable conductivity even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Trust in this essential component for seamless board-to-board PCB connections in your electronic systems.