837-018-524-201

Heilind Number:EDA837-018-524-201
Manufacturer:EDAC
Manufacturer Number:837-018-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant Green. Designed for durability, it boasts a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a dual-row layout and 18 positions, it offers ample connectivity options. The contact material, made of robust Copper Alloy, guarantees secure and efficient transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Perfect for your PCB assembly needs, this connector is a vital component in any electronic setup.