837-018-524-203

Heilind Number:EDA837-018-524-203
Manufacturer:EDAC
Manufacturer Number:837-018-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-203

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission. With a pitch of .156 inches and two rows of 18 positions each, it provides ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various PCB assembly needs. Upgrade your board-to-board connections with this robust and high-performance connector.