837-018-524-204

Heilind Number:EDA837-018-524-204
Manufacturer:EDAC
Manufacturer Number:837-018-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-204

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature conditions. With two rows and 18 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees secure and efficient data transmission. Perfect for board-to-board PCB connections, this connector is suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your connectivity infrastructure with this essential component.