837-018-524-207

Heilind Number:EDA837-018-524-207
Manufacturer:EDAC
Manufacturer Number:837-018-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-207

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Featuring a vibrant green color, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for reliable performance. With a 3 A amperage rating, it ensures efficient power transmission across its two rows of 18 copper alloy contacts. The .156-inch pitch and .2-inch row spacing offer precise alignment on the PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical applications in various industries.