837-018-524-212

Heilind Number:EDA837-018-524-212
Manufacturer:EDAC
Manufacturer Number:837-018-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with precision for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. Featuring two rows and a total of 18 positions, it offers ample connectivity for a variety of applications. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is engineered to withstand demanding conditions. Perfect for board-to-board connections, it's a vital component for ensuring efficient and secure data transmission in your electronic devices. Elevate your connectivity solutions with this essential connector.