837-018-524-602

Heilind Number:EDA837-018-524-602
Manufacturer:EDAC
Manufacturer Number:837-018-524-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-602

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 18 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial and harsh environment applications. Trust in this connector for seamless Board to Board PCB connectivity in your projects.