837-018-524-603

Heilind Number:EDA837-018-524-603
Manufacturer:EDAC
Manufacturer Number:837-018-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for secure and efficient signal transmission. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a sleek green finish, it not only stands out visually but also meets industry standards for safety and quality. The 18 positions, 1 row configuration allows for seamless integration into your PCB setup, while the .156-inch pitch and .2-inch row spacing ensure precise connectivity. Crafted with copper alloy contacts, this connector guarantees low contact resistance and high conductivity, making it ideal for high-speed data transfer applications. Whether you're working on a new project or upgrading existing hardware, our Card Edge Connector with its straight mount orientation is the perfect choice for reliable and durable board-to-board connections. Trust in our product to deliver consistent performance and peace of mind for all your connectivity needs. Elevate your design with this essential connector, where performance meets quality seamlessly.