837-018-524-604

Heilind Number:EDA837-018-524-604
Manufacturer:EDAC
Manufacturer Number:837-018-524-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a single row and 18 positions, it offers efficient board-to-board connectivity. The copper alloy contact material guarantees secure and stable connections, while the .156 inch pitch and .2 inch row spacing provide flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector for robust and dependable performance in challenging environments.