837-018-524-608

Heilind Number:EDA837-018-524-608
Manufacturer:EDAC
Manufacturer Number:837-018-524-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-608

Detailed Description

Upgrade your high-temperature electronic connections with our robust Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 18 positions, ideal for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in extreme environments, with an operating temperature range of -40 to 105 °C. The green color coding, .156-inch pitch, and .2-inch row spacing make for easy identification and assembly. Whether for industrial or commercial applications, this connector guarantees a secure and efficient board-to-board connection.