837-018-524-612

Heilind Number:EDA837-018-524-612
Manufacturer:EDAC
Manufacturer Number:837-018-524-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a single row with 18 positions, ensuring seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and heat resistance, making it ideal for high-temperature environments. The contact material, a robust Copper Alloy, ensures reliable conductivity. Suitable for straight mounting, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB setup. Explore our range of PCB connectors for more options.