837-018-524-807

Heilind Number:EDA837-018-524-807
Manufacturer:EDAC
Manufacturer Number:837-018-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-807

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts. With a double-row configuration and 18 positions, it offers ample connectivity for your circuit board needs. The green color coding and straight mount orientation make for easy identification and installation. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector ensures reliable functionality even in extreme conditions. Elevate your PCB connectivity with this essential component.