837-018-524-808

Heilind Number:EDA837-018-524-808
Manufacturer:EDAC
Manufacturer Number:837-018-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-524-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component designed to ensure seamless performance in high-temperature environments. This connector features a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both reliability and safety. Its two-row design and 18 positions provide ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for efficient signal transmission. Crafted with precision, the contact material is copper alloy, offering optimal conductivity. Engineered for versatility, this connector is suitable for straight mounting orientation, fitting seamlessly into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component for unparalleled performance and durability.