837-018-540-101

Heilind Number:EDA837-018-540-101
Manufacturer:EDAC
Manufacturer Number:837-018-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-101

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector, designed for seamless board-to-board integration. Boasting a vibrant green hue, it not only stands out visually but also offers reliable performance, with a 3A amperage rating ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees robust housing, while the copper alloy contact material ensures secure and durable connections. With a single row configuration and 18 positions, it allows for streamlined installations. The .156-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation offers versatility in placement. Able to withstand temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments and applications, making it an essential component for your connectivity needs.