837-018-540-102

Heilind Number:EDA837-018-540-102
Manufacturer:EDAC
Manufacturer Number:837-018-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 18 positions, it offers seamless integration for your connectivity needs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB mounting. Engineered for versatility, this connector supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB design with this essential component.