837-018-540-103

Heilind Number:EDA837-018-540-103
Manufacturer:EDAC
Manufacturer Number:837-018-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-103

Detailed Description

Enhance your high temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 18 positions, it ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your connectivity solutions with this essential component.