837-018-540-104

Heilind Number:EDA837-018-540-104
Manufacturer:EDAC
Manufacturer Number:837-018-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this green connector features a single row of 18 positions with a pitch of .156 inches. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and efficient power transmission, supporting an amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your board-to-board connections with this high-quality component.