837-018-540-201

Heilind Number:EDA837-018-540-201
Manufacturer:EDAC
Manufacturer Number:837-018-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-201

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of contacts featuring copper alloy construction, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 18 available positions cater to various connectivity needs. Perfect for straight mounting orientation, it facilitates seamless integration within your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our wide range of PCB connectors for all your connectivity solutions.