837-018-540-202

Heilind Number:EDA837-018-540-202
Manufacturer:EDAC
Manufacturer Number:837-018-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. With a two-row configuration and 18 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees secure and efficient transmission, while the green color adds a touch of visual distinction. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in this connector for seamless board-to-board connections that meet your high standards of quality and performance.