837-018-540-203

Heilind Number:EDA837-018-540-203
Manufacturer:EDAC
Manufacturer Number:837-018-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-203

Detailed Description

Enhance your high-temperature electronic connections with our durable Green High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a 3A amperage rating and features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contacts made from Copper Alloy, it ensures reliable signal transmission and secure PCB connectivity. The .156 inch pitch and .2 inch row spacing, along with 18 positions, offer ample room for versatile board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless and efficient connectivity solutions.