837-018-540-204

Heilind Number:EDA837-018-540-204
Manufacturer:EDAC
Manufacturer Number:837-018-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliability under high temperatures. With a row spacing of .2 inches and a pitch of .156 inches, it offers seamless integration into your circuit board layout. Its straight mount orientation and two-row design with 18 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. Upgrade your connectivity solutions with this essential component.