837-018-540-212

Heilind Number:EDA837-018-540-212
Manufacturer:EDAC
Manufacturer Number:837-018-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-212

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double row configuration and 18 positions, it offers ample connectivity options for your PCB boards. The copper alloy contacts ensure reliable and efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and performance are essential. Whether you're working on power electronics, automotive systems, or industrial machinery, our Card Edge Connector is the perfect solution for your high temperature connectivity needs.