837-018-540-608

Heilind Number:EDA837-018-540-608
Manufacturer:EDAC
Manufacturer Number:837-018-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-608

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 18 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures superior conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Its straight mount orientation facilitates easy installation, making it a convenient and efficient solution for your connectivity needs. Trust in our Card Edge Connector to deliver outstanding performance and durability, meeting the highest standards of quality and reliability. Elevate your PCB design with this essential component today.