837-018-540-612

Heilind Number:EDA837-018-540-612
Manufacturer:EDAC
Manufacturer Number:837-018-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-612

Detailed Description

Enhance your high-temperature printed circuit board connections with our Green High Temp Card Edge Connector. Designed for reliability, it features a single row with 18 contact positions, each crafted from durable Copper Alloy. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your PCB needs. Its straight mount orientation makes installation a breeze, perfect for various electronic applications where durability and efficiency are key. Elevate your PCB connections with this essential component.