837-018-540-802

Heilind Number:EDA837-018-540-802
Manufacturer:EDAC
Manufacturer Number:837-018-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance. With a 3A amperage rating, it is suitable for demanding applications. The copper alloy contact material guarantees efficient signal transmission, while the two rows of 18 positions each provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Its straight mount orientation facilitates easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and automotive use. Trust in its quality for seamless board-to-board connections.