837-018-540-803

Heilind Number:EDA837-018-540-803
Manufacturer:EDAC
Manufacturer Number:837-018-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-803

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for durable performance, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a straight mount orientation and a pitch of .156 inches, this connector offers seamless integration for board-to-board applications. The dual-row configuration with 18 positions ensures ample connection points, while an operating temperature range of -40 to 105 °C guarantees optimal functionality even in extreme conditions. Trust in this connector for robust and efficient electronic setups.