837-018-540-804

Heilind Number:EDA837-018-540-804
Manufacturer:EDAC
Manufacturer Number:837-018-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-804

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for durability and performance in demanding environments. This green connector features a double-row design with 18 positions, perfect for secure and efficient board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity with a 3A amperage rating. The straight mount orientation and .156-inch pitch offer easy installation, while the wide operating temperature range of -40 to 105°C guarantees stable operation in varying conditions. Upgrade your system with this essential component for seamless and efficient electronic connections.