837-018-540-807

Heilind Number:EDA837-018-540-807
Manufacturer:EDAC
Manufacturer Number:837-018-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-807

Detailed Description

Enhance your high-temperature PCB connectivity with our efficient Card Edge Connector. Designed to withstand extreme heat environments, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the toughest conditions. With two rows of copper alloy contacts featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. The straight mount orientation and 18 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for your electronic projects. Trust in its quality and performance to elevate your PCB assembly experience.