837-018-540-812

Heilind Number:EDA837-018-540-812
Manufacturer:EDAC
Manufacturer Number:837-018-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-540-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. Its two rows of Copper Alloy contacts, featuring a pitch of .156 in and row spacing of .2 in, provide secure and efficient board-to-board connection. With 18 positions available, it offers ample room for your application needs. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Trust in the quality and durability of this connector for seamless and uninterrupted connectivity in your electronic projects.