837-018-541-101

Heilind Number:EDA837-018-541-101
Manufacturer:EDAC
Manufacturer Number:837-018-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-101

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Boasting a vibrant green color, this connector features UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a single row layout and 18 positions, it offers efficient board-to-board PCB connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure and stable connections, making it a vital component in your connectivity solutions.