837-018-541-103

Heilind Number:EDA837-018-541-103
Manufacturer:EDAC
Manufacturer Number:837-018-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-103

Detailed Description

Experience reliable connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Featuring a vibrant Green color, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With a single row design and 18 positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation, making it a crucial component in your connectivity solutions.