837-018-541-107

Heilind Number:EDA837-018-541-107
Manufacturer:EDAC
Manufacturer Number:837-018-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-107

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector features a single row configuration with 18 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers robust construction and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector for secure board-to-board connections, meeting your connectivity needs with precision and quality.