837-018-541-201

Heilind Number:EDA837-018-541-201
Manufacturer:EDAC
Manufacturer Number:837-018-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for durability and efficiency in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Its dual rows, each with 18 copper alloy contacts, facilitate secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration. With a 3A amperage rating and straight mount orientation, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connectivity.