837-018-541-202

Heilind Number:EDA837-018-541-202
Manufacturer:EDAC
Manufacturer Number:837-018-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-202

Detailed Description

Discover our High Temp Card Edge Connector, a reliable solution for your electronic connections. Designed for durability and performance, this connector features a vibrant green color and is capable of handling up to 3 A of current. Its housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of contacts, each made of Copper Alloy, it provides stable and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, allowing for versatile usage in various PCB applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in harsh environments. Ideal for board-to-board connections, this Card Edge Connector is a must-have in your electronic toolkit.