837-018-541-203

Heilind Number:EDA837-018-541-203
Manufacturer:EDAC
Manufacturer Number:837-018-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-203

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of 18 positions, this connector offers ample connectivity for your applications. The Copper Alloy contact material guarantees reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in this connector for secure and efficient board-to-board connections in your projects.