837-018-541-207

Heilind Number:EDA837-018-541-207
Manufacturer:EDAC
Manufacturer Number:837-018-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-207

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and longevity. With a double-row configuration and 18 positions, it offers ample connectivity for your application. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of operating temperatures from -40 to 105 °C, this connector is ideal for industrial and commercial use. Its straight mount orientation further facilitates seamless integration into your PCB setup, making it a versatile and essential component for your connectivity needs.