837-018-541-208

Heilind Number:EDA837-018-541-208
Manufacturer:EDAC
Manufacturer Number:837-018-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures up to 105°C. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and reliable connections for your PCBs. Its straight mount orientation and 18 positions make it easy to integrate into your designs. Ideal for board-to-board connections, this connector is suitable for a wide range of applications. Trust in its quality and efficiency, even in extreme operating conditions ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.