837-018-541-602

Heilind Number:EDA837-018-541-602
Manufacturer:EDAC
Manufacturer Number:837-018-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Engineered for reliability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transfer at amperages up to 3A. With a pitch of .156 inches and 18 positions in a single row configuration, it offers seamless integration into your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this green-colored connector for secure and durable board-to-board connections.