837-018-541-604

Heilind Number:EDA837-018-541-604
Manufacturer:EDAC
Manufacturer Number:837-018-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-604

Detailed Description

Enhance your high-temp PCB connections with this cutting-edge card edge connector in vibrant green. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features a single row of 18 positions with a pitch of .156 inches. Crafted from copper alloy, the contacts ensure reliable conductivity, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic application requiring precision board-to-board connections. Elevate your setup with this essential component, offering both quality and longevity in one sleek package.