837-018-541-608

Heilind Number:EDA837-018-541-608
Manufacturer:EDAC
Manufacturer Number:837-018-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-018-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-018-541-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a pitch of .156 inches and 18 positions, it offers seamless integration on your PCB. The straight mount orientation and single row configuration make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in its 3A amperage rating for efficient power transmission. Upgrade your connectivity with this essential component.